| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 8 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 59.43 | |
| 12.19 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCD8-14D-L wire terminal from Panduit. Its wire is 8 AWG. This product is 59.43 mm long and 12.19 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

