PanduitLCD6-10A-LConnector Terminals
Lug Terminal 6AWG Copper 54.61mm Electro Tin Pan-Lug™
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | Yes |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Electro Tin | |
| 6 | |
| 35kV | |
| 90 | |
| Non-Insulated | |
| 54.61 | |
| 11.68 | |
| Pan-Lug™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCD6-10A-L wire terminal from Panduit. This product is 54.61 mm long and 11.68 mm. Its wire is 6 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

