| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 2 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 51.6 | |
| 14 | |
| Cable Mount |
The lug terminal LCD4-14AH-L wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 2 AWG. This product is 51.6 mm long and 14 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

