PanduitLCD4-14A-LConnector Terminals
Lug Terminal (3-4)AWG/2AWG Copper 57.4mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| (3-4)/2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 57.4 | |
| 13.97 | |
| Cable Mount |
The lug terminal LCD4-14A-L wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 57.4 mm long and 13.97 mm. Its wire is 3/4 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

