PanduitLCD2/0-14BF-XConnector Terminals
Lug Terminal (2/0)AWG Copper 59.43mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 6.35 | |
| Electro Tin | |
| (2/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 59.43 | |
| 21.59 | |
| Cable Mount |
The lug terminal LCD2/0-14BF-X wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 59.43 mm long and 21.59 mm. Its wire is (2/0) AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

