PanduitLCD10-10AF-LConnector Terminals
Lug Terminal 10-14AWG Copper 42.41mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 4.82 | |
| Electro Tin | |
| 10-14 | |
| 35000V | |
| Non-Insulated | |
| 42.41 | |
| 9.65 | |
| Cable Mount |
Look no further than the lug terminal LCD10-10AF-L wire terminal from Panduit for applications requiring terminal connections. This product is 42.41 mm long and 9.65 mm. Its wire is 10-14 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

