| Compliant | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 2.8(Max) |
| Package Width | 16.2 |
| Package Length | 30.7 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

