PanduitLCC8-10AF-LConnector Terminals
Lug Terminal 8AWG Copper Red 38.86mm Electro Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 4.82 | |
| Electro Tin | |
| 8 | |
| 35000V | |
| Non-Insulated | |
| 38.86 | |
| 10.41 | |
| Red | |
| Cable Mount |
Make a proper connection between two terminal blocks using this lug terminal LCC8-10AF-L wire terminal from Panduit. Its wire is 8 AWG. This product is 38.86 mm long and 10.41 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

