Artesyn / Advanced EnergyLCC250-12U-4PEAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 20.8A 250W 11-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 20.8 | |
| 250 | |
| 90 | |
| 115|230 | |
| 264 | |
| 127 | |
| 300 | |
| 3000VAC | |
| 3.4 | |
| 47 to 63 | |
| ±10 | |
| 89(Typ) | |
| No | |
| Stripped and Tinned | |
| Stripped and Tinned | |
| No | |
| 1% | |
| No | |
| -40 | |
| 85 | |
| Mounting | Screw |
| Package Height | 27.9 |
| Package Width | 101.4 |
| Package Length | 177.6 |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

