| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 54.61 | |
| 15.74 | |
| Cable Mount |
Look no further than the lug terminal LCB6-38-L wire terminal from Panduit for applications requiring terminal connections. Its wire is 6 AWG. This product is 54.61 mm long and 15.74 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

