Artesyn / Advanced EnergyLCB150QAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 6.5A 156W 7-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.5 | |
| 156 | |
| 88 | |
| 264 | |
| 248 | |
| 373 | |
| 3000VAC | |
| 3 | |
| 47 to 63 | |
| ±2 | |
| 90 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Mounting | Chassis |
| Package Height | 38 |
| Package Width | 98 |
| Package Length | 179 |
| PCB changed | 7 |
| 7 |
With this LCB150Q AC to DC power supply from Artesyn Embedded Power your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 156 W. This part's single output can handle a current up to 6.5 A. This part has a temperature range of -25 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

