| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 9.52 | |
| Tin | |
| 2 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 38.4 | |
| 17.8 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCAX2-38F-E wire terminal from Panduit. Its wire is 2 AWG. This product is 38.4 mm long and 17.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

