PanduitLCAN4/0-38-XConnector Terminals
Lug Terminal (4/0)AWG Seamless Copper Purple 62.23mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| (4/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 62.23 | |
| 18.03 | |
| Purple | |
| Cable Mount |
Look no further than the lug terminal LCAN4/0-38-X wire terminal from Panduit for applications requiring terminal connections. This product is 62.23 mm long and 18.03 mm. Its wire is (4/0) AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

