| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| (1/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 50.8 | |
| 13.2 | |
| Cable Mount |
The lug terminal LCAN1/0-56-X wire terminal from Panduit makes it simple to connect to your terminals. This product is 50.8 mm long and 13.2 mm. Its wire is (1/0) AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

