Reduced Price
PanduitLCA6-14H-LConnector Terminals
Lug Terminal 6AWG Copper 35.1mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| 6.35 | |
| Tin | |
| 6 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 35.1 | |
| 12.2 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCA6-14H-L wire terminal from Panduit. This product is 35.1 mm long and 12.2 mm. Its wire is 6 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

