25-50% Off
PanduitLCA6-14-LConnector Terminals
Lug Terminal 6AWG Copper Blue 40.89mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 40.89 | |
| 12.19 | |
| Blue | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCA6-14-L wire terminal from Panduit. Its wire is 6 AWG. This product is 40.89 mm long and 12.19 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

