| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12.7 | |
| Tin | |
| 4 | |
| 35000V | |
| Non-Insulated | |
| 56.6 | |
| 19.1 | |
| Gray | |
| Cable Mount |
Using the lug terminal LCA4-12-L wire terminal from Panduit is the easiest way to connect to your terminal blocks. Its wire is 4 AWG. This product is 56.6 mm long and 19.1 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

