50-75% Off
PanduitLCA4-10-LConnector Terminals
Lug Terminal 2AWG/(3-4)AWG Copper 39.11mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Electro Tin | |
| 2|(3-4) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 39.11 | |
| 13.97 | |
| Cable Mount |
Make a connection with your terminal blocks using the lug terminal LCA4-10-L wire terminal from Panduit. Its wire is 2|(3-4) AWG. This product is 39.11 mm long and 13.97 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

