PanduitLCA3/0-56-XConnector Terminals
Lug Terminal (3/0)AWG Copper 57.65mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Electro Tin | |
| (3/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 57.65 | |
| 24.38 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCA3/0-56-X wire terminal from Panduit. Its wire is (3/0) AWG. This product is 57.65 mm long and 24.38 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

