PanduitLCA3/0-14-XConnector Terminals
Lug Terminal (3/0)AWG Copper 57.65mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| (3/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 57.65 | |
| 24.38 | |
| Cable Mount |
The lug terminal LCA3/0-14-X wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 57.65 mm long and 24.38 mm. Its wire is (3/0) AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

