PanduitLCA2/0-56-XConnector Terminals
Lug Terminal (2/0)AWG Copper 52.93mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Electro Tin | |
| (2/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 52.93 | |
| 21.59 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCA2/0-56-X wire terminal from Panduit. This product is 52.93 mm long and 21.59 mm. Its wire is (2/0) AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

