PanduitLCA2/0-12-XConnector Terminals
Lug Terminal (2/0)AWG Copper Black 60.71mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12.7 | |
| Electro Tin | |
| (2/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 60.71 | |
| 21.59 | |
| Black | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCA2/0-12-X wire terminal from Panduit. Its wire is (2/0) AWG. This product is 60.71 mm long and 21.59 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

