| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 31.49 | |
| 15.24 | |
| Cable Mount |
Look no further than the lug terminal LCA2-14F-Q wire terminal from Panduit for applications requiring terminal connections. This product is 31.49 mm long and 15.24 mm. Its wire is 2 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

