| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 9.52 | |
| Tin | |
| (1/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 40.1 | |
| 19.3 | |
| Cable Mount |
Using the lug terminal LCA1/0-38F-X wire terminal from Panduit is the easiest way to connect to your terminal blocks. This product is 40.1 mm long and 19.3 mm. Its wire is (1/0) AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

