| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| 6.35 | |
| Electro Tin | |
| 10 | |
| 35000V | |
| Non-Insulated | |
| 29.21 | |
| 10.66 |
Make a connection with your terminal blocks using the lug terminal LCA10-14-L wire terminal from Panduit. This product is 29.21 mm long and 10.66 mm. Its wire is 10 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

