onsemiLC88FC2D0BUTJ-2HMicrocontrollers - MCUs
MCU 16-bit Xstromy16 256KB ROM 3.3V 100-Pin TQFP Tray
| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LC88 | |
| Xstromy16 | |
| 12 | |
| 12 | |
| 16 | |
| ROM | |
| 256KB | |
| 24KB | |
| Yes | |
| 0.18um | |
| I2C/SIO/UART | |
| 86 | |
| 9 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 460 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

