onsemiLC87FBK08AU-SSOP-HMicrocontrollers - MCUs
MCU 8-bit CISC 8KB Flash 3.3V/5V 24-Pin SSOP Fan-Fold
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| LC87 | |
| CISC | |
| 12 | |
| 12 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| Yes | |
| SIO | |
| 12 | |
| 5 | |
| 1 | |
| 3 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 237 | |
| -40 | |
| 85 | |
| Fan-Fold | |
| Mounting | Surface Mount |
| Package Height | 1.3 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

