onsemiLC87F7NJ2AVUEJ-2HMicrocontrollers - MCUs
MCU 8-bit CISC 192KB Flash 3.3V 100-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| LC87F7NJ2AVUEJ-2H | |
| Automotive | No |
| PPAP | No |
| LC87 | |
| CISC | |
| 18 | |
| 18 | |
| 8 | |
| Flash | |
| 192KB | |
| 8KB | |
| Yes | |
| UART | |
| 29 | |
| 8 | |
| 1 | |
| 15 | |
| 12 | |
| 216 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| LCD Controller | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 215 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

