onsemiLC87F2J32AU-QIP-EMicrocontrollers - MCUs
MCU 8-bit CISC 32KB Flash 2.5V/3.3V/5V 48-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LC87F | |
| CISC | |
| 12 | |
| 12 | |
| 8 | |
| Flash | |
| 32KB | |
| 1KB | |
| Yes | |
| UART | |
| 41 | |
| 7 | |
| 2 | |
| 2 | |
| 14/14 | |
| 8/12 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 489 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
