onsemiLC87F1JJ2AUWA-2HMicrocontrollers - MCUs
MCU 8-bit CISC 192KB Flash 3.3V/5V 48-Pin SQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LC87 | |
| CISC | |
| 12 | |
| 12 | |
| 8 | |
| Flash | |
| 192KB | |
| 16KB | |
| Yes | |
| UART/SIO | |
| 36 | |
| 6 | |
| 1 | |
| 12 | |
| 8 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7|3 | |
| 3.3|5 | |
| 5.5 | |
| 140 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | SQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

