onsemiLC87F0808AUQFPTLM-HMicrocontrollers - MCUs
MCU 8-bit CISC 8KB Flash 5V 36-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| LC87 | |
| CISC | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 8KB | |
| 256B | |
| Yes | |
| SIO/UART | |
| 28 | |
| 5 | |
| 1 | |
| 10 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3.3 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 36 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 36 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

