onsemiLC717A10AR-NHTouch Screen Controllers
Capacitance Digital Converter LSI for Capacitive Touch Sensors
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.77 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 28 |
| Supplier Package | VCT |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

