onsemiLC709203FXE-05MH-ENGBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol -0.3V to 6.8V 9-Pin WLCSP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fuel Gauge | |
| Li-Ion|Li-Pol | |
| 0.0045 | |
| 2.5 | |
| 4.5 | |
| -0.3 to 6.8 | |
| 480 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.32(Max) |
| Package Width | 1.6 |
| Package Length | 1.76 |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

