Lattice SemiconductorLC5768VG-12F484IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 5000VGFamily 768Macro Cells 73MHz 3.3V 484-Pin FBGA
| Not Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispMACH 5000VG | |
| ROMLess | |
| 24 | |
| 4 | |
| 768 | |
| 160 | |
| No | |
| 304 | |
| Yes | |
| Yes | |
| Yes | |
| 116 | |
| 7 | |
| 12 | |
| 12 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 380(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

