Lattice SemiconductorLC5512MV-45F484CComplex Programmable Logic Devices - CPLDs
CPLD ispXPLD 5000MVFamily 150KGates 512Macro Cells 275MHz 3.3V 484-Pin FBGA
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ispXPLD 5000MV | |
| EEPROM | |
| 256 | |
| 16 | |
| 4 | |
| 4 | |
| 512 | |
| 160 | |
| 150000 | |
| No | |
| 253 | |
| Yes | |
| Yes | |
| Yes | |
| 333 | |
| 3 | |
| 4.5 | |
| 45 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 33(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| ispXPLD | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Supplier Package | FBGA |
| 484 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

