Lattice SemiconductorLC5512MC-45F484CComplex Programmable Logic Devices - CPLDs
CPLD ispXPLD 5000MCFamily 150KGates 512Macro Cells 275MHz 1.8V 484-Pin FBGA
| Not Compliant | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispXPLD 5000MC | |
| EEPROM | |
| 256 | |
| 16 | |
| 4 | |
| 4 | |
| 512 | |
| 160 | |
| 150000 | |
| No | |
| 253 | |
| Yes | |
| Yes | |
| Yes | |
| 333 | |
| 3 | |
| 4.5 | |
| 45 | |
| No | |
| 1.65 | |
| 1.95 | |
| 1.8 | |
| 5 | |
| 22(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| ispXPLD | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

