Lattice SemiconductorLC5512MB-75F256CComplex Programmable Logic Devices - CPLDs
CPLD ispXPLD 5000MBFamily 150KGates 512Macro Cells 150MHz 2.5V 256-Pin FBGA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispXPLD 5000MB | |
| EEPROM | |
| 256 | |
| 16 | |
| 4 | |
| 4 | |
| 512 | |
| 160 | |
| 150000 | |
| No | |
| 193 | |
| Yes | |
| Yes | |
| Yes | |
| 200 | |
| 5 | |
| 7.5 | |
| 75 | |
| No | |
| 2.3 | |
| 2.7 | |
| 2.5 | |
| 5 | |
| 33(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| ispXPLD | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

