Lattice SemiconductorLC5256MC-4FN256CComplex Programmable Logic Devices - CPLDs
CPLD ispXPLD 5000MCFamily 75KGates 256Macro Cells 300MHz 1.8V 256-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ispXPLD 5000MC | |
| EEPROM | |
| 128 | |
| 8 | |
| 4 | |
| 4 | |
| 256 | |
| 160 | |
| 75000 | |
| No | |
| 141 | |
| Yes | |
| Yes | |
| Yes | |
| 333 | |
| 2.8 | |
| 4 | |
| 4 | |
| No | |
| 1.65 | |
| 1.95 | |
| 1.8 | |
| 5 | |
| 16(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| ispXPLD | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

