Lattice SemiconductorLC51024VG-10F676CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH 5000VGFamily 1024Macro Cells 87MHz 3.3V 676-Pin FBGA
| Not Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispMACH 5000VG | |
| ROMLess | |
| 32 | |
| 4 | |
| 1024 | |
| 160 | |
| No | |
| 384 | |
| Yes | |
| Yes | |
| Yes | |
| 138 | |
| 6 | |
| 10 | |
| 10 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 380(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 31 |
| Package Length | 31 |
| PCB changed | 676 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 676 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

