Lattice SemiconductorLC4512V-10FTN256IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000VFamily 512Macro Cells 125MHz 3.3V 256-Pin FTBGA Tray
| Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000V | |
| EEPROM | |
| 36 | |
| 4 | |
| 2 | |
| 512 | |
| 80 | |
| No | |
| 208 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 6 | |
| 10 | |
| 10 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 14(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

