Lattice SemiconductorLC4128ZE-7TN100IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000ZEFamily 128Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000ZE | |
| EEPROM | |
| 8 | |
| 4 | |
| 2 | |
| 128 | |
| No | |
| 64 | |
| Yes | |
| Yes | |
| Yes | |
| In System Programmable | |
| 172 | |
| 4.5 | |
| 7.5 | |
| 7 | |
| Yes | |
| 1.7 | |
| 1.9 | |
| 1.8 | |
| 5 | |
| 0.168(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

