Lattice SemiconductorLC4128ZE-5UMN132CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000ZEFamily 128Macro Cells 200MHz 1.8V 132-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000ZE | |
| EEPROM | |
| 8 | |
| 4 | |
| 2 | |
| 128 | |
| No | |
| 96 | |
| Yes | |
| Yes | |
| Yes | |
| In System Programmable | |
| 277.78 | |
| 3.8 | |
| 5.8 | |
| 5 | |
| Yes | |
| 1.7 | |
| 1.9 | |
| 1.8 | |
| 5 | |
| 0.168(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 132 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 132 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

