Lattice SemiconductorLC4128ZC-75MN132CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000ZFamily 128Macro Cells 168MHz 1.8V 132-Pin CSBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000Z | |
| EEPROM | |
| 36 | |
| 4 | |
| 2 | |
| 128 | |
| 80 | |
| No | |
| 96 | |
| Yes | |
| Yes | |
| Yes | |
| In System Programmable | |
| 178.57 | |
| 4.5 | |
| 7.5 | |
| 75 | |
| Yes | |
| 1.7 | |
| 1.95 | |
| 1.8 | |
| 5 | |
| 0.168(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 132 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 132 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

