Lattice SemiconductorLC4128B-5TN128IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000BFamily 128Macro Cells 227MHz 2.5V 128-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000B | |
| EEPROM | |
| 36 | |
| 4 | |
| 2 | |
| 128 | |
| 80 | |
| No | |
| 92 | |
| Yes | |
| Yes | |
| Yes | |
| 227.27 | |
| 3.4 | |
| 5 | |
| 5 | |
| Yes | |
| 2.3 | |
| 2.7 | |
| 2.5 | |
| 5 | |
| 12(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
