Lattice SemiconductorLC4064ZE-EVNProgrammable Logic Development Boards and Kits
LC4064ZE-5MN144C CPLD Evaluation Board 24MHz
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| LC4064ZE-5MN144C | |
| CPLD | |
| Yes | |
| 1 | |
| 7-Segment | |
| No | |
| 3 | |
| 8 | |
| ispVM System |
Dev Kit Description
The ispMACH 4000ZE Evaluation Board is a convenient platform for evaluation, testing and development with the Lattice ispMACH 4000ZE CPLD. The board features an ispMACH 4064ZE or ispMACH 4256ZE CPLD in a spacesaving 144-ball csBGA package. A variety of interfaces are provided for device programming, logical input, output/display, and I/O connection. A USB microcontroller and Lattice MachXO™ device implement the logic required for easy programming of the ultra low-power ispMACH 4000ZE CPLD. A USB connection provides ample power for operation of the ispMACH 4000ZE and all other components on the board. On-board regulators provide the voltages necessary for all components.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
