Lattice SemiconductorLC4064ZC-37T48CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000ZFamily 64Macro Cells 250MHz 1.8V 48-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000Z | |
| EEPROM | |
| 36 | |
| 4 | |
| 2 | |
| 64 | |
| 80 | |
| No | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 333.3 | |
| 3.2 | |
| 3.7 | |
| 37 | |
| Yes | |
| 1.7 | |
| 1.95 | |
| 1.8 | |
| 5 | |
| 0.08(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

