Lattice SemiconductorLC4032ZE-4MN64CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000ZEFamily 32Macro Cells 260MHz 1.8V 64-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000ZE | |
| EEPROM | |
| 2 | |
| 4 | |
| 2 | |
| 32 | |
| No | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| In System Programmable | |
| 500 | |
| 3 | |
| 4.4 | |
| 4 | |
| Yes | |
| 1.7 | |
| 1.9 | |
| 1.8 | |
| 5 | |
| 0.05(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

