Lattice SemiconductorLC4032ZC-75MN56CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000ZFamily 32Macro Cells 168MHz 1.8V 56-Pin CSBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000Z | |
| EEPROM | |
| 36 | |
| 4 | |
| 2 | |
| 32 | |
| 80 | |
| No | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 178.57 | |
| 4.5 | |
| 7.5 | |
| 75 | |
| Yes | |
| 1.7 | |
| 1.95 | |
| 1.8 | |
| 5 | |
| 0.05(Typ) | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 56 |
| Standard Package Name | BGA |
| Supplier Package | CSBGA |
| 56 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

