Lattice SemiconductorLC4032V-75TN44EComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000VFamily 32Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ispMACH® 4000V | |
| EEPROM | |
| 2 | |
| 4 | |
| 2 | |
| 32 | |
| 80 | |
| No | |
| 30 | |
| Yes | |
| Yes | |
| Yes | |
| 168 | |
| 4.5 | |
| 7.5 | |
| 75 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 0.05(Typ) | |
| -40 | |
| 130 | |
| Extended | |
| Tray | |
| ispMACH | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

