Lattice SemiconductorLC4032V-5TN48CComplex Programmable Logic Devices - CPLDs
High Density Programmable Logic Device
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

